Phoenix Contact 3247973 RBO 8-HC Series Grey, 6 → 70mm², Single-Level, Bolt Termination, ATEX
- RS-artikelnummer:
- 857-5192
- Tillv. art.nr:
- 3247973
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 5 enheter)*
951,45 kr
(exkl. moms)
1 189,31 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
- Plus 3 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 9 enhet(er) från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 951,45 kr | 190,29 kr |
*vägledande pris
- RS-artikelnummer:
- 857-5192
- Tillv. art.nr:
- 3247973
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | RBO 8-HC | |
| American Wire Gauge | 12 → 2/0AWG | |
| Voltage Rating | 1500 V | |
| Termination Method | Bolt | |
| Cable CSA | 6 → 70mm² | |
| Current Rating | 192A | |
| Pitch | 29mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Hazardous Area Certification | ATEX | |
| Standards Met | CCC, EAC, IECEx, UL | |
| Model Number | RBO 8-HC | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series RBO 8-HC | ||
American Wire Gauge 12 → 2/0AWG | ||
Voltage Rating 1500 V | ||
Termination Method Bolt | ||
Cable CSA 6 → 70mm² | ||
Current Rating 192A | ||
Pitch 29mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Hazardous Area Certification ATEX | ||
Standards Met CCC, EAC, IECEx, UL | ||
Model Number RBO 8-HC | ||
- COO (Country of Origin):
- CN
Phoenix Contact Non-Fused DIN Rail Terminal, 192A Current Rating - RBO 8-HC - 3247973
Make connections the easy way with this non-fused DIN rail terminal block from Phoenix Contact. It achieves a secure join with a bolt that's tightened in place over the two wires being connected. As this is a reliable and robust method, it's suitable for applications including industrial automation, power distribution and railway engineering.
As well as forming a connection, the block provides vital insulation to protect equipment and users. The insulation is made from nylon, so it's resistant to the corrosion and chemicals you'd expect in harsh industrial environments. Because it's DIN rail-mounted you can fit this unit into your existing setup in a snap.
The block has compact dimensions of 29 (W) x 184 (L) x 66mm (H), so it's handy when space on your DIN rail is at a premium.
As well as forming a connection, the block provides vital insulation to protect equipment and users. The insulation is made from nylon, so it's resistant to the corrosion and chemicals you'd expect in harsh industrial environments. Because it's DIN rail-mounted you can fit this unit into your existing setup in a snap.
The block has compact dimensions of 29 (W) x 184 (L) x 66mm (H), so it's handy when space on your DIN rail is at a premium.
Features & Benefits
• Single-level terminal block is suitable for one input and one output
• Compatible with cables between 6 and 70mm² CSA so it's a versatile solution
• Voltage rating of 1500V and rated surge voltage of 8kV means it's ideal for heavy-duty applications
• Compatible with cables between 6 and 70mm² CSA so it's a versatile solution
• Voltage rating of 1500V and rated surge voltage of 8kV means it's ideal for heavy-duty applications
relaterade länkar
- Phoenix Contact 3247974 RBO 8-HC BU Series Blue Single-Level, Bolt Termination
- Phoenix Contact 3247976 RBO 10-HC Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 3076280 RBO 8-3L/N/FE Series Single-Level, Bolt Termination
- Phoenix Contact 3247989 RBO 16-HC Series Grey Bolt Termination
- Phoenix Contact 3247977 RBO 10-HC BU Series Blue Bolt Termination
- Phoenix Contact 3213136 RBO 8 BU Series Blue Single-Level, Bolt Termination
- Phoenix Contact 3247986 RBO 12-HC Series Grey Single-Level, Bolt Termination
- Phoenix Contact 3247975 RBO 8-FE-HC Series Black Single-Level, Bolt Termination