- RS-artikelnummer:
- 777-0264
- Tillv. art.nr:
- 57.904.5355.0
- Tillverkare / varumärke:
- Wieland
250 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
73,703 kr
(exkl. moms)
92,129 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 73,703 kr | 737,03 kr |
- RS-artikelnummer:
- 777-0264
- Tillv. art.nr:
- 57.904.5355.0
- Tillverkare / varumärke:
- Wieland
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Fuse Block with Universal Foot, Type W/K
Fuse terminals of this type have a hinged fuse carrier. This takes the mini 5 x 20, 5 x 25, and 5 x 30 mm (width of terminal 8mm) or 6.3 x 32 mm (width 10 mm). The swivel carrier has locking points both when open and closed and can be sealed.
Rated current in accordance with:
VDE 0820 T2/IEC 257
1) up to a power loss of 1.5 W
2) up to a power loss of 2.5 W
*) Voltage and current are determined by the fuse used.
Rated current in accordance with:
VDE 0820 T2/IEC 257
1) up to a power loss of 1.5 W
2) up to a power loss of 2.5 W
*) Voltage and current are determined by the fuse used.
Standards
VDE 0820 T2/IEC 257
Selos
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | WK |
American Wire Gauge | 22 → 10AWG |
Termination Method | Screw |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 800 V |
Pitch | 10mm |
- RS-artikelnummer:
- 777-0264
- Tillv. art.nr:
- 57.904.5355.0
- Tillverkare / varumärke:
- Wieland