- RS-artikelnummer:
- 768-4595
- Tillv. art.nr:
- 1966020000
- Tillverkare / varumärke:
- Weidmüller
87 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
70,13 kr
(exkl. moms)
87,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 70,13 kr |
- RS-artikelnummer:
- 768-4595
- Tillv. art.nr:
- 1966020000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Weidmuller Fused DIN Rail Terminal, 32A Current Rating, 1.5 to 25mm² Wire Size Range - W Series - 1966020000
Shut down hazardous power supply problems before they reach your gear with this fused DIN rail terminal from Weidmuller. It breaks a circuit as soon as it detects dangerous overcurrents, minimising the risk of equipment damage. A rated impulse withstand voltage of 6kV means it keeps going strong even in the face of powerful spikes. Its PA66 construction means it can handle impact and wear for durability in harsh conditions. Snap-on DIN rail mounting lets you install this component in a jiffy.
Features & Benefits
• Closed sides block out dust and moisture to shield sensitive elements
• Maximum power loss of 3.23W for energy efficiency
• Screw terminals hold conductors securely in place, even in the event of heavy vibrations
• Broad operating temperature range between -50°C and +120°C for use in demanding environments
• Maximum power loss of 3.23W for energy efficiency
• Screw terminals hold conductors securely in place, even in the event of heavy vibrations
• Broad operating temperature range between -50°C and +120°C for use in demanding environments
Applications
• Industrial automation
• Processing plants
• Automotive manufacturing
• Processing plants
• Automotive manufacturing
What kinds of fuses can I use this terminal with?
This product works with cartridge fuses measuring 10 (diameter) x 38mm (L) in size, making it a cinch to find replacement components.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 14 → 3AWG |
Series | W |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 32A |
Voltage Rating | 690 V |
Pitch | 18mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | CE, RoHS |
Model Number | WSI 25/1 |
- RS-artikelnummer:
- 768-4595
- Tillv. art.nr:
- 1966020000
- Tillverkare / varumärke:
- Weidmüller