Phoenix Contact PT 2.5-TG Series Grey Disconnect Terminal Block, 0.14 → 4mm², Single-Level, Push In Termination
- RS-artikelnummer:
- 687-9534
- Tillv. art.nr:
- 3210185
- Tillverkare / varumärke:
- Phoenix Contact
330 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
17,421 kr
(exkl. moms)
21,776 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 17,421 kr | 174,21 kr |
- RS-artikelnummer:
- 687-9534
- Tillv. art.nr:
- 3210185
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Knife Disconnect Terminal Blocks MT/TG
Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.
Features and benefits:
- 50 % less insertion force
- Direct plugging from 0.34 mm²
- Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
- High current carrying capacity: 20A, 400V
- Flexibly applicable with standardized plug-in zone for function elements
- Standard plug-in bridges for all power distribution tasks
Accessories:
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 2.5-TG |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Voltage Rating | 400 V |
Current Rating | 20A |
Model Number | PT 2,5-TG |
- RS-artikelnummer:
- 687-9534
- Tillv. art.nr:
- 3210185
- Tillverkare / varumärke:
- Phoenix Contact