WAGO 870-907 870 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination

Antal (1 förpackning med 10 enheter)*

325,66 kr

(exkl. moms)

407,08 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 430 enhet(er) är redo att levereras
  • Plus 250 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 +32,566 kr325,66 kr

*vägledande pris

RS-artikelnummer:
388-7462
Distrelec artikelnummer:
303-99-988
Tillv. art.nr:
870-907
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

870

Voltage Rating

500 V

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Pitch

5mm

COO (Country of Origin):
DE

Standard Terminals


870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.

Features and Benefits


• Front entry wiring
• Cage clamp® connection
• DIN Rail mounting


870 Series


Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.


Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)

relaterade länkar