WAGO 279-901-1 279 Series Grey, 1.5mm², 2-Level, Cage Clamp Termination
- RS-artikelnummer:
- 288-5209
- Tillv. art.nr:
- 279-901-1
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 100 enheter)*
999,83 kr
(exkl. moms)
1 249,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 999,83 kr | 9,998 kr |
*vägledande pris
- RS-artikelnummer:
- 288-5209
- Tillv. art.nr:
- 279-901-1
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | 279 | |
| American Wire Gauge | 16AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
Series 279 | ||
American Wire Gauge 16AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 1.5mm² | ||
The Wago 2-conductor through terminal block having nominal cross section of 1.5 mm². It has center marking for DIN-rail and has CAGE CLAMP connection technology.
Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
relaterade länkar
- WAGO 279-831-1 279 Series Grey 4-Level, Cage Clamp Termination
- WAGO 279-621-1 279 Series Grey 4-Level, Cage Clamp Termination
- WAGO 281-901 281 Series Grey Single-Level, Cage Clamp Termination
- WAGO 870-901 870 Series Grey Single-Level, Cage Clamp Termination
- WAGO 280-901 280 Series Grey 1-Level, Cage Clamp Termination
- WAGO 880-901-1 880 Series Grey 2-Level, Cage Clamp Termination
- WAGO 283-901-1 283 Series Grey 2-Level, Cage Clamp Termination
- WAGO 282-901-1 282 Series Grey 2-Level, Cage Clamp Termination