WAGO 2016-7711 TOPJOB S Series Grey, 16mm², 1-Level, Push In Termination
- RS-artikelnummer:
- 278-8360
- Tillv. art.nr:
- 2016-7711
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 20 enheter)*
964,41 kr
(exkl. moms)
1 205,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 964,41 kr | 48,221 kr |
*vägledande pris
- RS-artikelnummer:
- 278-8360
- Tillv. art.nr:
- 2016-7711
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 16mm² | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 6AWG | ||
Termination Method Push In | ||
Cable CSA 16mm² | ||
- COO (Country of Origin):
- PL
The WAGO Terminal block is a one conductor power distribution disconnect terminal block. This terminal block provides class III overvoltage category according to IEC EN 60947 7 1 standard. This terminal block has polyamide insulation material with 2.2382 W power loss per pole. This terminal block operates on 250 V nominal voltage, rated 4 kV surge voltage, 73 A rated current and maximum 82 A current at conductor cross section mm².
RoHS compliant
0.644 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
0.644 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
relaterade länkar
- WAGO 2016-7711 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2016-7601 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-7111 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2016-1301 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-1201 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-7604 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-7607 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-1304 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx