- RS-artikelnummer:
- 262-4316
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) 1 låda med 10
720,52 kr
(exkl. moms)
900,65 kr
(inkl. moms)
Låda(or) | Per Box | Per enhet* |
---|---|---|
1 + | 720,52 kr | 72,052 kr |
- RS-artikelnummer:
- 262-4316
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Component Holder Terminal Block - 24 – 12 AWG
This high-quality flat-type component holder terminal block from RS PRO is an electrical connector used to secure and establish electrical connections between electronic components or wires. This single-level components holder terminal block is equipped with a holder designed to accommodate a specific electronic component ensuring a secure and precise fit, preventing the component from moving or dislodging during operation.
Why Would You Choose This Terminal Block?
Component holder terminal blocks simplify the process of connecting components and allow for easy maintenance and replacement of electronic parts when needed. Additionally, their flat design makes them suitable for applications with limited space or where a low-profile solution is required.
Features and Benefits
- Component holder
- Contact material of tinned copper alloy
- Screwless
- Termination Method: Spring – Stainless steel
- Width: 5 mm
- 2.5 mm2 – 12 AWG
- 24 A – 300 V
- LED: 12V red
- DIN rail TH35
- IP20 rated
- Grey
Applications
- Power distribution
- Control panels
Specifikationer
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 24 → 12AWG |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 300 V |