Phoenix Contact 3046333 UT 10 Series Green, 0.5 → 16mm², Screw Termination, ATEX, IECEx
- RS-artikelnummer:
- 201-6496
- Tillv. art.nr:
- 3046333
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 50 enheter)*
1 282,80 kr
(exkl. moms)
1 603,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 25,656 kr | 1 282,80 kr |
*vägledande pris
- RS-artikelnummer:
- 201-6496
- Tillv. art.nr:
- 3046333
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Green | |
| American Wire Gauge | 20 → 6AWG | |
| Series | UT 10 | |
| Termination Method | Screw | |
| Cable CSA | 0.5 → 16mm² | |
| Current Rating | 57A | |
| Voltage Rating | 1 kV | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | UT 10 GN | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
American Wire Gauge 20 → 6AWG | ||
Series UT 10 | ||
Termination Method Screw | ||
Cable CSA 0.5 → 16mm² | ||
Current Rating 57A | ||
Voltage Rating 1 kV | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number UT 10 GN | ||
- COO (Country of Origin):
- DE
The Phoenix feed through terminal block with the voltage rating of 1000V and short circuit current of 1.2kA. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3046317 UT 10 Series White Screw Termination IECEx
- Phoenix Contact 3046281 UT 10 Series Orange Screw Termination IECEx
- Phoenix Contact 3046304 UT 10 Series Red Screw Termination IECEx
- Phoenix Contact 3046294 UT 10 Series Yellow Screw Termination IECEx
- Phoenix Contact 3044160 UT 10 Series Grey Single-Level ATEX, IECEx
- Phoenix Contact 0503057 SSK 116 KER-EX Series White Single-Level ATEX, IECEx
- Phoenix Contact 3044173 UT 10-PE Series Green/Yellow Single-Level ATEX
- Phoenix Contact 3044367 UT 4 Series Green Screw Termination IECEx