Phoenix Contact 3260118 PTPOWER 95 Series, 25 → 95mm²

Antal (1 förpackning med 2 enheter)*

2 978,34 kr

(exkl. moms)

3 722,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
2 +1 489,17 kr2 978,34 kr

*vägledande pris

RS-artikelnummer:
201-6143
Tillv. art.nr:
3260118
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

American Wire Gauge

4 → 40AWG

Series

PTPOWER 95

Cable CSA

25 → 95mm²

Current Rating

232A

Voltage Rating

1000, 1500 V ac, V dc

Model Number

PTPOWER 95-3L/N/FE

The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.

Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar