Phoenix Contact 3208566 PTTB 1,5 Series Grey, 0.14 → 1.5mm², Push In Termination
- RS-artikelnummer:
- 201-6109
- Tillv. art.nr:
- 3208566
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 50 enheter)*
1 854,05 kr
(exkl. moms)
2 317,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 37,081 kr | 1 854,05 kr |
*vägledande pris
- RS-artikelnummer:
- 201-6109
- Tillv. art.nr:
- 3208566
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 14AWG | |
| Series | PTTB 1,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Voltage Rating | 500 V | |
| Current Rating | 16A | |
| Model Number | PTTB 1,5/S-PE/N | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 14AWG | ||
Series PTTB 1,5 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Voltage Rating 500 V | ||
Current Rating 16A | ||
Model Number PTTB 1,5/S-PE/N | ||
- COO (Country of Origin):
- DE
The Phoenix protective conductor double level terminal block, ideal for use in building installation and machine building applications. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 3244473 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 1027881 PTS 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3244470 PTIO 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3208553 PTTB 1.5/S-PE/ L Series Grey Push In Termination
- Phoenix Contact 3208544 PTTB 1.5/S-L/N Series Grey Push In Termination
- Phoenix Contact 3208540 PTTB 1.5/S-PV Series Grey Push In Termination IECEx
- Phoenix Contact 3213881 PTTB 1.5/S/4PPE Series Push In Termination
- Phoenix Contact 3208537 PTTB 1.5/SPE Series Push In Termination IECEx