Phoenix Contact 1054726 PTPOWER 185 Series Blue, 95 → 185mm²
- RS-artikelnummer:
- 201-5157
- Tillv. art.nr:
- 1054726
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 3 enheter)*
1 108,92 kr
(exkl. moms)
1 386,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 3 + | 369,64 kr | 1 108,92 kr |
*vägledande pris
- RS-artikelnummer:
- 201-5157
- Tillv. art.nr:
- 1054726
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 3AWG | |
| Series | PTPOWER 185 | |
| Cable CSA | 95 → 185mm² | |
| Current Rating | 309A | |
| Voltage Rating | 1000, 1500 V ac, V dc | |
| Model Number | PTPOWER 185 P BU | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 3AWG | ||
Series PTPOWER 185 | ||
Cable CSA 95 → 185mm² | ||
Current Rating 309A | ||
Voltage Rating 1000, 1500 V ac, V dc | ||
Model Number PTPOWER 185 P BU | ||
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
relaterade länkar
- Phoenix Contact 1054729 PTPOWER 185 Series, 95 → 185mm²
- Phoenix Contact 1054736 PTPOWER 185 Series Blue 185mm², Push In Termination
- Phoenix Contact 1054723 PTPOWER 185 BU Series Blue Push In Termination
- Phoenix Contact 1054738 PTPOWER 185 Series Black Grey 185mm², Push In Termination
- Phoenix Contact 1054722 PTPOWER 150 Series Grey, 95 → 185mm²
- Phoenix Contact 1054724 PTPOWER 185-FE Series Push In Termination
- Phoenix Contact 1054731 PTPOWER 185-3L/N/FE Series Black Grey 185mm², Push In Termination
- Phoenix Contact 1054725 PTPOWER 185 P Series Grey Push In Termination