TE Connectivity 4-1437390-0 4-1437 Series White, Screw Termination
- RS-artikelnummer:
- 510-048
- Tillv. art.nr:
- 4-1437390-0
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 30 enheter)*
1 990,81 kr
(exkl. moms)
2 488,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 1 990,81 kr | 66,36 kr |
*vägledande pris
- RS-artikelnummer:
- 510-048
- Tillv. art.nr:
- 4-1437390-0
- Tillverkare / varumärke:
- TE Connectivity
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | TE Connectivity | |
| Colour | White | |
| American Wire Gauge | 18 → 4AWG | |
| Series | 4-1437 | |
| Termination Method | Screw | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Colour White | ||
American Wire Gauge 18 → 4AWG | ||
Series 4-1437 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- US
The TE Connectivity Screw terminal block offers a reliable solution for efficient electrical connections in various applications. Designed with precision, this product ensures optimal performance while maintaining ease of use. Its robust construction features a striking white colour, ideal for integration into a wide range of environments. With a 12.7 mm spacing, it helps streamline installation, providing exceptional flexibility to accommodate different configurations. This component is specifically tailored for users who demand both reliability and high performance, ensuring it meets industry standards comprehensively.
Modular design facilitates quick adjustments and seamless integration
Single circuit layout simplifies usage and enhances installation efficiency
Rated for a maximum of 600 VAC, ensuring compatibility with high voltage scenarios
Low halogen content promotes environmentally friendly practices
Designed for easy termination, reducing potential assembly time
Compliant with EU RoHS directives, ensuring adherence to environmental regulations
Constructed from durable materials, allowing for longevity in various operating conditions
Available with comprehensive documentation to support installation and compliance needs
Single circuit layout simplifies usage and enhances installation efficiency
Rated for a maximum of 600 VAC, ensuring compatibility with high voltage scenarios
Low halogen content promotes environmentally friendly practices
Designed for easy termination, reducing potential assembly time
Compliant with EU RoHS directives, ensuring adherence to environmental regulations
Constructed from durable materials, allowing for longevity in various operating conditions
Available with comprehensive documentation to support installation and compliance needs
relaterade länkar
- TE Connectivity 4-1437390-3 4-1437 Series, Screw Termination
- TE Connectivity 4-1437390-1 4-1437 Series White, Clamp Termination
- TE Connectivity 2-1437390-0 2-143 Series White Screw Termination
- TE Connectivity 2-1437390-7 2-143 Series Black Screw Termination
- Allen Bradley 1492-CE9 1492 Series White Screw Termination
- TE Connectivity, 4-1437 Automotive Connector 32 Way 4-1437290-6
- Allen Bradley 1492-CE2 1492 Series White Screw Termination, Fused
- Phoenix Contact 3045130 UT 4 WH Series White Single-Level, Screw Termination
