RS PRO Beige, Screw Termination

Antal (1 enhet)*

67,37 kr

(exkl. moms)

84,21 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 371 enhet(er) är redo att levereras
  • Plus 98 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +67,37 kr

*vägledande pris

RS-artikelnummer:
501-843
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Colour

Beige

American Wire Gauge

22 → 12AWG

Series

STKD 1

Voltage Rating

500 V

Termination Method

Screw

Current Rating

6.3A

COO (Country of Origin):
DE

RS PRO Beige Feed-Through Terminal Block, 22 to 12 AWG, 500 V


When you're working with complicated electrical set-ups and DIN rail systems, choose this RS PRO terminal block. It helps prevent short circuits and overcurrent, providing a safe interface for your electrical components.
This terminal block features a dual-level design that makes it highly versatile. The lower level is a feed-through terminal and the upper level is a fused terminal, so you can use the block in a variety of different electrical circuits and applications. The terminal has a universal mounting foot clip in both a 'G' profile (asymmetric to BS5825:1990 rails) and a 'top hat’ profile (symmetric to BS5584:1978 rails), making it easy to fit.
The screw termination method creates a secure connection that won't come loose. The block is suitable for use with a broad range of wire sizes between 22 and 12 AWG (American Wire Gauge).

Features and Benefits


• Beige colour
• Current rating of 6.3 A
• Screw termination method
• Voltage rating of 500 V
• Wire size of 22 to 12 AWG (American Wire Gauge)

relaterade länkar