Siemens 8WH1000-0CP07 8WH1000 Series Green, Yellow, 50mm², Screw Terminal Termination

Antal (1 enhet)*

264,66 kr

(exkl. moms)

330,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +264,66 kr

*vägledande pris

RS-artikelnummer:
156-483
Tillv. art.nr:
8WH1000-0CP07
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Colour

Green, Yellow

American Wire Gauge

1AWG

Series

8WH1000

Termination Method

Screw Terminal

Cable CSA

50mm²

COO (Country of Origin):
PL
The Siemens terminal features a robust design with thermoplastic insulation material and a compact profile measuring 87.5 mm in height and depth. Designed for varied conductor cross-sections, it accommodates solid connections ranging from a minimum of 16 mm² to a maximum of 95 mm² and stranded connections up to 70 mm².

Constructed with environmentally friendly PA material for enhanced durability
Compatible with TH35 DIN rail for ease of installation and mounting
Lightweight design at just 20482 g for effective handling and installation

relaterade länkar