Phoenix Contact 713122 OTTA 25 M6 PH3 Series Grey, 25mm², Bolt Termination
- RS-artikelnummer:
- 131-510
- Tillv. art.nr:
- 713122
- Tillverkare / varumärke:
- Phoenix Contact
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 131-510
- Tillv. art.nr:
- 713122
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | OTTA 25 M6 PH3 | |
| American Wire Gauge | 16 → 4AWG | |
| Termination Method | Bolt | |
| Cable CSA | 25mm² | |
| Fused | No | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series OTTA 25 M6 PH3 | ||
American Wire Gauge 16 → 4AWG | ||
Termination Method Bolt | ||
Cable CSA 25mm² | ||
Fused No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
The Phoenix Contact Terminal block is a universal terminal with bolt connection. It has a cross-point head screw and a cross section range of 1 mm² to 25 mm². With a width of 18 mm and a grey color, it provides a reliable and secure connection for various applications. The terminal block has a maximum operating temperature of 110 °C and a minimum operating temperature of -60 °C. It has a voltage rating of 800 V. With its robust construction and versatile features, it is an ideal choice for electrical installations.
Universal terminal with bolt connection for easy and secure wiring
Compact design with a width of 18 mm for space saving installations
Meets the standards of IEC 60947 7 1 for safety and quality
Durable construction ensures long lasting performance
Compact design with a width of 18 mm for space saving installations
Meets the standards of IEC 60947 7 1 for safety and quality
Durable construction ensures long lasting performance
relaterade länkar
- Phoenix Contact 0790488 OTTA 25-M5 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 0790491 OTTA 25-M6 Series Grey Single-Level, Screw Termination
- Phoenix Contact 0790433 OTTA 6 Series Grey 1-Level, Bolt Termination
- Phoenix Contact 790543 5-P/P 2.5mm², Bolt Termination
- Phoenix Contact 790404 OTTA 6-P/P Series Grey 1-Level, Bolt Termination
- Phoenix Contact 1033182 OTTAD 6/SB-P/P Series Grey 1-Level, Bolt Termination
- Plain Stainless Steel Coach Bolt, M6 x 25mm
- Phoenix Contact 3001269 OTTA 6-T/SB-P/P Series Grey 1-Level, Bolt Termination