Phoenix Contact IB IL DOR LV-SET-PAC Series Grey, Spring Cage Termination

Antal (1 enhet)*

352,46 kr

(exkl. moms)

440,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +352,46 kr

*vägledande pris

RS-artikelnummer:
129-992
Tillv. art.nr:
2861645
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Colour

Grey

Series

IB IL DOR LV-SET-PAC

Termination Method

Spring Cage

Fused

No

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Phoenix Contact Disconnect terminal block is designed for use within an Inline station to switch voltages that are not available in the segment. It maintains an isolating distance between areas with its distance terminals. Cables are not connected to these terminals, ensuring safe operation.

Modular distance terminal for Inline stations
Ensures isolating distance between areas
Spring cage connections for easy installation
Grey housing with IP20 protection class
Designed for safe operation within Inline stations

relaterade länkar