Carlo Gavazzi Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc
- RS-artikelnummer:
- 857-7371
- Tillv. art.nr:
- SPD12301
- Tillverkare / varumärke:
- Carlo Gavazzi
21 I lager för avsändande samma dag
6 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
975,92 kr
(exkl. moms)
1 219,90 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 975,92 kr |
5 + | 936,22 kr |
- RS-artikelnummer:
- 857-7371
- Tillv. art.nr:
- SPD12301
- Tillverkare / varumärke:
- Carlo Gavazzi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Number of Outputs | 1 |
Dimensions | 40.5 x 90 x 114mm |
Width | 90mm |
Depth | 115mm |
Height | 90mm |
MTBF | 582000h |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +71°C |
Load Regulation | ±0.5% |
Ripple And Noise | 50mV Pk-Pk |
Minimum Temperature | -40°C |