Carlo Gavazzi Switched Mode DIN Rail Power Supply, 180 → 264 V ac / 210 → 375V dc ac, dc Input, 48V dc dc
- RS-artikelnummer:
- 857-3253
- Tillv. art.nr:
- SPD482401B
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-11-22
Lagt till varukorgen
Pris (ex. moms) Varje
1 458,85 kr
(exkl. moms)
1 823,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 458,85 kr |
- RS-artikelnummer:
- 857-3253
- Tillv. art.nr:
- SPD482401B
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 264 V ac / 210 → 375V dc |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 124.5mm |
Depth | 116mm |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±5% |
MTBF | 437000h |
Maximum Temperature | +71°C |
Ripple And Noise | 100mV Pk-Pk |