PULS DIMENSION C-Line DIN Rail Power Supply, 200 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS-artikelnummer:
- 769-7421
- Tillv. art.nr:
- CS10.244
- Tillverkare / varumärke:
- PULS
16 I lager för avsändande samma dag
28 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
2 072,36 kr
(exkl. moms)
2 590,45 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 072,36 kr |
- RS-artikelnummer:
- 769-7421
- Tillv. art.nr:
- CS10.244
- Tillverkare / varumärke:
- PULS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PULS DIN Rail Power Supply
The PULS DIMENSION C-Line series single-phase DIN-rail switch-mode power supply has an output voltage of 24VDC at 10A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. The single-phase input voltage rating ranging between 200VAC and 240VAC. This power supply has a specified life expectancy of the electrolytic capacitor of 50,000 hours. It has high immunity to power surges as well as low electromagnetic emission.
Note:
Power de-rating between 60°C and 70°C
Note:
Power de-rating between 60°C and 70°C
Features and Benefits
Slim design
20% output power reserves up to 45°C continuously allowed
Wide range auto select input
High efficiency is up to 91.3%
Power rating is 240W
Ripple factor and noise is less than 50mVpp
DC-ok LED
Minimal inrush current surge
Easy fuse breaking due to high overload peak current
Large screw terminals
Operation temperature ranges between 0°C and 70°C
20% output power reserves up to 45°C continuously allowed
Wide range auto select input
High efficiency is up to 91.3%
Power rating is 240W
Ripple factor and noise is less than 50mVpp
DC-ok LED
Minimal inrush current surge
Easy fuse breaking due to high overload peak current
Large screw terminals
Operation temperature ranges between 0°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
EAC
GL
CE certified
UL approved
EN
SELV
EAC
GL
CE certified
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 200 → 240V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 60mm |
Depth | 117mm |
Series | DIMENSION C-Line |
Load Regulation | 100mV |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -10°C |
Ripple And Noise | 50mV Pk-Pk |
MTBF | 1574000h |
- RS-artikelnummer:
- 769-7421
- Tillv. art.nr:
- CS10.244
- Tillverkare / varumärke:
- PULS