XP Power DRC100 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc
- RS-artikelnummer:
- 212-4964
- Tillv. art.nr:
- DRC100US48
- Tillverkare / varumärke:
- XP Power
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
375,13 kr
(exkl. moms)
468,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 375,13 kr |
5 - 9 | 363,86 kr |
10 - 24 | 352,60 kr |
25 - 49 | 341,33 kr |
50 + | 330,17 kr |
- RS-artikelnummer:
- 212-4964
- Tillv. art.nr:
- DRC100US48
- Tillverkare / varumärke:
- XP Power
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC ON LED indicator
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 2.1A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Height | 92mm |
Width | 70mm |
Depth | 58mm |
Series | DRC100 |
Mounting Type | DIN Rail Mount |
- RS-artikelnummer:
- 212-4964
- Tillv. art.nr:
- DRC100US48
- Tillverkare / varumärke:
- XP Power