XP Power DSR75 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 6.3A Output, 75W
- RS-artikelnummer:
- 177-4602
- Tillv. art.nr:
- DSR75PS12
- Tillverkare / varumärke:
- XP Power
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
733,53 kr
(exkl. moms)
916,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 733,53 kr |
5 - 9 | 700,16 kr |
10 - 24 | 669,86 kr |
25 - 49 | 659,03 kr |
50 + | 634,63 kr |
- RS-artikelnummer:
- 177-4602
- Tillv. art.nr:
- DSR75PS12
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Ultra Slim Design - 32 mm
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C
High Efficiency - Up to 91%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
150% Peak Load for 3 seconds
Ambient Operation from -25 °C to +70 °C
Full Load at 60 °C
High Efficiency - Up to 91%
Volt-Free Contact for DC OK
Selectable Parallel Operation
85 to 264 VAC Operation
3 Year Warranty
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 6.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 75W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 32mm |
Depth | 119mm |
Series | DSR75 |
Maximum Temperature | +70°C |
MTBF | 300kh |
Minimum Temperature | -25°C |
Load Regulation | ±1% |
Ripple And Noise | 200mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | CB IEC60950-1, EN55024, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60950-1, UL Listed UL508/UL60950 |