Murrelektronik Limited Eco-Rail Switched Mode DIN Rail Power Supply, 173 → 264V ac ac Input, 24V dc dc Output,
- RS-artikelnummer:
- 175-5073
- Tillv. art.nr:
- 85133
- Tillverkare / varumärke:
- Murrelektronik Limited
10 I lager för avsändande samma dag
Pris (ex. moms) Varje
998,24 kr
(exkl. moms)
1 247,80 kr
(inkl. moms)
Enheter | Per unit |
1 + | 998,24 kr |
- RS-artikelnummer:
- 175-5073
- Tillv. art.nr:
- 85133
- Tillverkare / varumärke:
- Murrelektronik Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Murrelektronik Limited switch mode DIN rail power supply has Eco-Rail series. It is 1 phase, short-circuit and overload protected. The output voltage of the devices can be set from 23 to 28V to supply the required power to the consumer regardless of the length of the power supply line. Connecting two power supply units in series allows the output voltage to be increased to 48V.
Cost efficiency through an excellent price-performance ratio
Worldwide use, UL certified
Flexibility due to the range of versions and adjustable
output voltage
Excellent mains failure bridging time up to 130 milliseconds
Practical handling during installation and commissioning
Worldwide use, UL certified
Flexibility due to the range of versions and adjustable
output voltage
Excellent mains failure bridging time up to 130 milliseconds
Practical handling during installation and commissioning
Specifikationer
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 173 → 264V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 50mm |
Depth | 126mm |
Series | Eco-Rail |
Ripple And Noise | 10mV ac |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |
Standards Met | cULus Listed, CURus, EN 60950-1, EN 61000-3-2, EN 61204-3 |
Mounting Type | DIN Rail Mount |
- RS-artikelnummer:
- 175-5073
- Tillv. art.nr:
- 85133
- Tillverkare / varumärke:
- Murrelektronik Limited