TRACOPOWER TBLC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 7.5A Output, 90W
- RS-artikelnummer:
- 125-8553
- Distrelec artikelnummer:
- 301-04-504
- Tillv. art.nr:
- TBLC 90-112
- Tillverkare / varumärke:
- TRACOPOWER
Price Varje*
1 066,91 kr
(exkl. moms)
1 333,64 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 1 066,91 kr |
*vägledande pris
- RS-artikelnummer:
- 125-8553
- Distrelec artikelnummer:
- 301-04-504
- Tillv. art.nr:
- TBLC 90-112
- Tillverkare / varumärke:
- TRACOPOWER
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | TRACOPOWER | |
Series | TBLC | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 7.5A | |
Power Rating | 90W | |
Dimensions | 89.5 x 18 x 59.5mm | |
Depth | 90mm | |
Height | 89.5mm | |
Width | 59.5mm | |
Standards Met | ErP Compliant | |
Efficiency | 90% | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
Special Features | Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes | |
Load Regulation | 0.3% | |
Output Voltage Adjustment Range | 12 → 16V | |
MTBF | 1900000h | |
Ripple And Noise | 50mV Pk-Pk | |
Maximum Temperature | +70°C | |
Välj alla | ||
---|---|---|
Brand TRACOPOWER | ||
Series TBLC | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 7.5A | ||
Power Rating 90W | ||
Dimensions 89.5 x 18 x 59.5mm | ||
Depth 90mm | ||
Height 89.5mm | ||
Width 59.5mm | ||
Standards Met ErP Compliant | ||
Efficiency 90% | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Special Features Adjustable Output Voltage, Compliant to New Standby Power & Efficiency Requirements, Low Output Ripples & Spikes | ||
Load Regulation 0.3% | ||
Output Voltage Adjustment Range 12 → 16V | ||
MTBF 1900000h | ||
Ripple And Noise 50mV Pk-Pk | ||
Maximum Temperature +70°C | ||
relaterade länkar
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 12V dc dc Output 15W
- TRACOPOWER TBLC 06 Switched Mode DIN Rail Power Supply 12V dc dc Output 6W
- TRACOPOWER TBLC 25 Switched Mode DIN Rail Power Supply 12V dc dc Output 24W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 24V dc dc Output 25W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 24V dc dc Output 75W
- TRACOPOWER TBLC 15 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER TBLC 90 Switched Mode DIN Rail Power Supply 24V dc dc Output