CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series , 106 x 58 x 90mm, Polycarbonate DIN Rail Enclosure
- RS-artikelnummer:
- 749-5893
- Tillv. art.nr:
- CNMB/6/2
- Tillverkare / varumärke:
- CAMDENBOSS
Tillfälligt slut i lager – restorder för leverans 2024-05-22
Lagt till varukorgen
Pris (ex. moms) Varje
124,50 kr
(exkl. moms)
155,62 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 124,50 kr |
15 - 24 | 118,04 kr |
25 + | 114,65 kr |
- RS-artikelnummer:
- 749-5893
- Tillv. art.nr:
- CNMB/6/2
- Tillverkare / varumärke:
- CAMDENBOSS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
DIN Rail Standard Height Module Boxes
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design for ease of assembly and custom kitting. The enclosure base fits 35mm DIN rail or directly to a flat surface. Available in various sizes of kits or as separate module boxes and components.
Snap fit modular design for ease of assembly and custom kitting
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Base fits 35mm DIN rail or directly to flat surface
Moulded in light grey UL94-V0 flame retardant polycarbonate
Carries up to 3 PCBs horizontally or 2 vertically
Snap fit terminal cover options for IP20 finger protection
Snap in covers available in grey or clear
Easily customised covers and terminal guards
Enclosed base offers isolation from DIN rail
Front panel ideal for screen printing and recessed solid top for labels and membranes
Note
The hinged covers only work with the extended height module (and the extended height module does not accept standard covers).
Supplied with
Base, black clip and white clip (sizes 106mm, 160mm and 212mm come with an additional white clip).
Supplied with
1 x top, 1 x base, 1 x black clip, 2 x white clip
Contents
1 x top, 1 x base, 1 x black clip, 2 x white clip
Specifikationer
Attribute | Value |
---|---|
Enclosure Type | Modular Enclosure |
Body Material | Polycarbonate |
Length | 106mm |
Width | 58mm |
Dimensions | 106 x 58 x 90mm |
Height | 90mm |
Colour | Grey |
Series | CNMB |
- RS-artikelnummer:
- 749-5893
- Tillv. art.nr:
- CNMB/6/2
- Tillverkare / varumärke:
- CAMDENBOSS