- RS-artikelnummer:
- 612-1709
- Tillv. art.nr:
- T3476 001 RS
- Tillverkare / varumärke:
- Amphenol Industrial
129 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
122,09 kr
(exkl. moms)
152,61 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 122,09 kr |
10 - 49 | 113,12 kr |
50 - 99 | 100,43 kr |
100 + | 87,63 kr |
- RS-artikelnummer:
- 612-1709
- Tillv. art.nr:
- T3476 001 RS
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Straight Cable Socket
For cable diameter 3 - 6mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5.0A |
Voltage Rating | 300 V |
IP Rating | IP40 |
Series | signalmate C091 |
Housing Material | Metal, Polymer |
Maximum Operating Temperature | +85°C |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 612-1709
- Tillv. art.nr:
- T3476 001 RS
- Tillverkare / varumärke:
- Amphenol Industrial