Deltron 6 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Female, Chassis Mount
- RS-artikelnummer:
- 180-6686
- Tillv. art.nr:
- 593-0600
- Tillverkare / varumärke:
- Deltron
Tillfälligt slut i lager – restorder för leverans 2024-06-04
Lagt till varukorgen
Pris (ex. moms) Varje
42,45 kr
(exkl. moms)
53,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 42,45 kr |
5 - 9 | 39,17 kr |
10 - 24 | 36,54 kr |
25 - 49 | 34,35 kr |
50 + | 32,05 kr |
- RS-artikelnummer:
- 180-6686
- Tillv. art.nr:
- 593-0600
- Tillverkare / varumärke:
- Deltron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
A range of professional chassis mounting sockets,designed for panel mounting via two flange fixing screws.These sockets mate with all standard DIN plugs,but are specifically designed for the ring lock plug range (592 SERIES),with a quick and simple quarter turn of the locking ring to secure the plug in the place.Can be colour coded via an interchangeable plastic ring ,available in six colours.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Chassis Mount |
Connector Size | Standard |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Mazak |
Pole Format | 6P |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 593 |
Contact Plating | Silver |