- RS-artikelnummer:
- 115-2051
- Tillv. art.nr:
- 09.0311.00.04
- Tillverkare / varumärke:
- binder
62 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
80,96 kr
(exkl. moms)
101,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 80,96 kr |
50 - 99 | 73,08 kr |
100 - 249 | 69,03 kr |
250 - 499 | 60,94 kr |
500 + | 56,45 kr |
- RS-artikelnummer:
- 115-2051
- Tillv. art.nr:
- 09.0311.00.04
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C
• Solder termination
• Operating temperature -40°C to +85°C
Binder 680 Series-Metal
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 6A |
Voltage Rating | 250 V |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
- RS-artikelnummer:
- 115-2051
- Tillv. art.nr:
- 09.0311.00.04
- Tillverkare / varumärke:
- binder
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE