- RS-artikelnummer:
- 490-854
- Tillverkare / varumärke:
- RS PRO
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
71,15 kr
(exkl. moms)
88,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 71,15 kr |
25 - 99 | 63,43 kr |
100 - 499 | 56,56 kr |
500 - 999 | 48,13 kr |
1000 + | 39,92 kr |
- RS-artikelnummer:
- 490-854
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Professional DIN Chassis Sockets
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing. The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This socket will mate with insulated and screened plugs and will latch with latching plugs. Thread size 5//8 UNF.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 100 V ac |
Shielded/Unshielded | Shielded |
Housing Material | ABS |
Contact Plating | Nickel, Silver |
Contact Material | Brass, Copper |