Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V ac/dc Voltage
- RS-artikelnummer:
- 358-5655
- Tillv. art.nr:
- 933929100 GML 209 NJ LED 24 VR YE black
- Tillverkare / varumärke:
- Hirschmann
68 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
92,01 kr
(exkl. moms)
115,01 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 92,01 kr |
10 - 24 | 88,40 kr |
25 - 49 | 84,79 kr |
50 + | 81,94 kr |
- RS-artikelnummer:
- 358-5655
- Tillv. art.nr:
- 933929100 GML 209 NJ LED 24 VR YE black
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Solenoid Cable Socket, 24V AC/DC, 8A - GML Series - 933929100 GML 209 NJ LED 24 VR YE black
This Type B DIN 43650 solenoid cable socket from Belden's Hirschmann range meets the demands of rugged working environments. It makes a quick in-field connection that's durable and easily achieved. A vibration-proof design combined with superior quality materials gives the unit an extended working life. It features a varistor protective circuit, which stops voltage spikes from severely damaging your system. This is combined with a clearly readable LED (light-emitting diode) function display that allows for quick optical controls and ease of maintenance.
Features & Benefits
Choice of termination methods for convenience and ease of use
Quickly and easily mounted using just one central screw
Accepts both bare and ferruled conductors across a wide diameter range of 4.5 to 7mm
IP65 (ingress protection) rated housing that's dust-tight and water-resistant for a high degree of protection in demanding environments
Quickly and easily mounted using just one central screw
Accepts both bare and ferruled conductors across a wide diameter range of 4.5 to 7mm
IP65 (ingress protection) rated housing that's dust-tight and water-resistant for a high degree of protection in demanding environments
Applications
Transportation industry
Process automation
Food and beverage industries
Medical industry
Process automation
Food and beverage industries
Medical industry
Does this cable socket include a freewheeling diode?
Yes, this socket includes a freewheeling diode to protect the electrical circuit from damage caused by an abrupt reduction in the current flowing through the circuit.
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-artikelnummer:
- 358-5655
- Tillv. art.nr:
- 933929100 GML 209 NJ LED 24 VR YE black
- Tillverkare / varumärke:
- Hirschmann