Hirschmann GMNL 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V ac/dc Voltage
- RS-artikelnummer:
- 358-5504
- Tillv. art.nr:
- 933572100 GMNL 209 NJ LED 24 YE black
- Tillverkare / varumärke:
- Hirschmann
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
119,57 kr
(exkl. moms)
149,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 119,57 kr |
10 - 24 | 115,27 kr |
25 - 49 | 109,88 kr |
50 + | 106,18 kr |
- RS-artikelnummer:
- 358-5504
- Tillv. art.nr:
- 933572100 GMNL 209 NJ LED 24 YE black
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
GMNL Series
DIN 43650
Electronic insert freewheel diode and Yellow LED
Electronic insert freewheel diode and Yellow LED
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Female Solenoid Valve Connector, 8A Current Rating - GMNL Series - 933572100 GMNL 209 NJ LED 24 YE black
Use this robust connector from Belden to link solenoid valves to your pneumatic and hydraulic systems. Its PA housing material provides impact resistance, making it suitable for use in harsh environments. A standard PG9 cable gland is included to protect the connection cable from damage. The unit can accommodate cables with diameters from 4.5 to 7mm, which increases its versatility. There's also a yellow LED indicator that makes it easy to identify at a glance when the connector operating.
Features & Benefits
Wide operating temperature range of -40ºC to +90ºC for use in demanding environments
Screw-down termination method is quick and easy
IP65 (ingress protection) rating indicates the connector withstands dust and low-pressure water jets
Will burn for no more than 30 seconds in the event of a fire, for improved workplace safety
Screw-down termination method is quick and easy
IP65 (ingress protection) rating indicates the connector withstands dust and low-pressure water jets
Will burn for no more than 30 seconds in the event of a fire, for improved workplace safety
Applications
Process and packaging equipment
Pharmaceutical production plants
Medical equipment
Pharmaceutical production plants
Medical equipment
What protective features does this connector have?
This connector has an integrated rectifier to convert high AC voltage to low DC voltage. A connected solenoid valve can then utilise this safely.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GMNL |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-artikelnummer:
- 358-5504
- Tillv. art.nr:
- 933572100 GMNL 209 NJ LED 24 YE black
- Tillverkare / varumärke:
- Hirschmann