Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 120 V Voltage
- RS-artikelnummer:
- 168-5678
- Tillv. art.nr:
- 934424002 GDML 2016 LED 120 VR YE black
- Tillverkare / varumärke:
- Hirschmann
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 168-5678
- Tillv. art.nr:
- 934424002 GDML 2016 LED 120 VR YE black
- Tillverkare / varumärke:
- Hirschmann
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Hirschmann | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 120 V | |
Gender | Female | |
Indicator Light | Yes | |
Mounting Type | Screw Down | |
Cable Gland Size | M16 | |
Colour | Clear | |
Current Rating | 8A | |
Protective Circuit | Yes | |
Series | GDML | |
IP Rating | IP65 | |
Termination Method | Screw Down | |
Cable Diameter | 4.5 → 10mm | |
Välj alla | ||
---|---|---|
Brand Hirschmann | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 120 V | ||
Gender Female | ||
Indicator Light Yes | ||
Mounting Type Screw Down | ||
Cable Gland Size M16 | ||
Colour Clear | ||
Current Rating 8A | ||
Protective Circuit Yes | ||
Series GDML | ||
IP Rating IP65 | ||
Termination Method Screw Down | ||
Cable Diameter 4.5 → 10mm | ||
relaterade länkar
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 120 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 24 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 120 V ac/dc Voltage
- Hirschmann GDML 24 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V ac/dc Voltage