Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage
- RS-artikelnummer:
- 168-5675
- Tillv. art.nr:
- 934418002 GDML 2016 LED 24 VR black
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-06-14
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
80,552 kr
(exkl. moms)
100,69 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 + | 80,552 kr | 4 027,60 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 168-5675
- Tillv. art.nr:
- 934418002 GDML 2016 LED 24 VR black
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
Produktdetaljer
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Socket, 24V AC/DC, 8A - GDML Series - 934418002 GDML 2016 LED 24 VR black
Reliably transmit power and signals with this Type A DIN 43650 solenoid valve socket from Belden's Hirschmann range. The industrial connector enables communication between hydraulic and pneumatic components, such as temperature sensors and flow monitors. It carries the Belden hallmark of quality engineering with intuitive functions that include protection against voltage surges and sudden current loss. A red LED (light-emitting diode) allows for quick optical control and simplifies the maintenance of your system.
Features & Benefits
Robust polyamide housing material for enhanced resistance to shock and everyday wear and tear
Wide operating temperature range of -40°C to +80°C for improved performance in demanding environments
Screw terminals hold wires securely without causing damage
Wide operating temperature range of -40°C to +80°C for improved performance in demanding environments
Screw terminals hold wires securely without causing damage
Applications
Packaging warehouses
Pumps and irrigation systems
Security systems
Automotive industry
Pumps and irrigation systems
Security systems
Automotive industry
Can this solenoid valve connector be used as a junction box?
Yes, this connector can be used as a junction box as it offers a convenient and environmentally resistant point for electrical wires from valves and pressure switches to meet before moving on to another part of the system.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |
- RS-artikelnummer:
- 168-5675
- Tillv. art.nr:
- 934418002 GDML 2016 LED 24 VR black
- Tillverkare / varumärke:
- Hirschmann