- RS-artikelnummer:
- 156-1326
- Tillv. art.nr:
- 932421100 GSN 20
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-05-07
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
61,26 kr
(exkl. moms)
76,58 kr
(inkl. moms)
Enheter | Per unit |
1 + | 61,26 kr |
- RS-artikelnummer:
- 156-1326
- Tillv. art.nr:
- 932421100 GSN 20
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Solenoid Valve Connector, Screw-Down Mounting, Solder Terminals - GSN Series - 932421100 GSN 20
Want to keep your system running smoothly in the face of voltage surges or EMI? Link up this solenoid valve connector from Belden Hirschmann. As a form-B connector, it's fitted with three pins that are configured to align accurately with corresponding sockets. It's housed in tough glass-filled nylon that stands up to impact and is highly rigid, so it doesn't lose form and delivers long-term performance.
Features & Benefits
• Wide operating temperature range of -40°C to +90°C makes it suitable for use in challenging settings
• Screw-down mounting keeps it securely in place
• IP65 rating indicates it's dust-tight and withstands low-pressure water jets from all directions
• Screw-down mounting keeps it securely in place
• IP65 rating indicates it's dust-tight and withstands low-pressure water jets from all directions
Applications
• Material handling
• Assembly lines
• Mining and minerals processing
• Assembly lines
• Mining and minerals processing
What's the voltage rating of this component?
The solenoid valve connector has a 250V AC/DC voltage rating. This makes it suitable for use with heavy-duty applications.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifikationer
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Male |
Mounting Type | Screw Down |
Colour | Black |
Current Rating | 16A |
Series | GSN |
IP Rating | IP65 |
Termination Method | Screw Down, Solder |
- RS-artikelnummer:
- 156-1326
- Tillv. art.nr:
- 932421100 GSN 20
- Tillverkare / varumärke:
- Hirschmann