DSPIC33FJ64GS608-I/PT Microchip, 16bit Digital Signal Processor 50kHz 64 kB Flash 80-Pin TQFP
- RS-artikelnummer:
- 798-5226
- Tillv. art.nr:
- DSPIC33FJ64GS608-I/PT
- Tillverkare / varumärke:
- Microchip
Antal (1 enhet)*
79,41 kr
(exkl. moms)
99,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
- Leverans från den 16 mars 2026
Enheter | Per enhet |
|---|---|
| 1 - 24 | 79,41 kr |
| 25 - 99 | 77,17 kr |
| 100 + | 74,37 kr |
*vägledande pris
- RS-artikelnummer:
- 798-5226
- Tillv. art.nr:
- DSPIC33FJ64GS608-I/PT
- Tillverkare / varumärke:
- Microchip
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 50kHz | |
| Device Million Instructions per Second | 50MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 9 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of SPI Channels | 2 | |
| ADC Resolution | 10bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 1 | |
| ADC Channels | 18 | |
| Number of ADC Units | 1 | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12mm | |
| ADCs | 18 x 10 bit | |
| Timer Resolution | 16bit | |
| Height | 1mm | |
| Number of LIN Channels | 0 | |
| Width | 12mm | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Dimensions | 12 x 12 x 1mm | |
| Pulse Width Modulation | 8 x 2 bit | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 50kHz | ||
Device Million Instructions per Second 50MIPS | ||
Data Bus Width 16bit | ||
RAM Size 9 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 5 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Number of SPI Channels 2 | ||
ADC Resolution 10bit | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 1 | ||
ADC Channels 18 | ||
Number of ADC Units 1 | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 12mm | ||
ADCs 18 x 10 bit | ||
Timer Resolution 16bit | ||
Height 1mm | ||
Number of LIN Channels 0 | ||
Width 12mm | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit | ||
Dimensions 12 x 12 x 1mm | ||
Pulse Width Modulation 8 x 2 bit | ||
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
relaterade länkar
- DSPIC33FJ64GS608-I/PT Microchip, 16bit Digital Signal Processor 50kHz 64 kB Flash 80-Pin TQFP
- dsPIC33FJ64GP706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- dsPIC33FJ64GP306A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor 50MHz 64 kB Flash 64-Pin TQFP
- DSPIC33EP64GS506-I/PT Microchip SRAM 64-Pin TQFP
- dsPIC33FJ64MC706A-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP
- DSPIC33EV256GM106-I/PT Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 64-Pin TQFP
- DSPIC33FJ128GP306-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP