dsPIC33FJ256MC710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP

Antal (1 enhet)*

89,42 kr

(exkl. moms)

111,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 066 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +89,42 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
666-9696
Tillv. art.nr:
dsPIC33FJ256MC710A-I/PT
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

30 kB

Instruction Set Architecture

RISC

Program Memory Size

256 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of CAN Channels

2

ADC Channels

24

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

ADC Resolution

10 bit, 12bit

Number of PCI Channels

0

Number of I2C Channels

2

Number of Timers

9

Number of ADC Units

2

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Number of PWM Units

9

Maximum Operating Temperature

+85 °C

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Number of USART Channels

0

Timers

9 x 16 bit

Dimensions

12 x 12 x 1.05mm

Width

12mm

PWM Channels

8

ADCs

2(24 x 10/12 bit)

Length

12mm

Pulse Width Modulation

8 x 16 bit, 8(16 bit)

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

relaterade länkar