MCP4017T-104E/LT, Digital Potentiometer 100kΩ 128-Position Linear Serial-I2C 6 Pin, SC-70

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
738-6799
Tillv. art.nr:
MCP4017T-104E/LT
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

2 x 1.25 x 1mm

Height

1mm

Maximum Operating Temperature

+125 °C

Length

2mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

MCP4017/4018/4019 Digital Potentiometers


Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range of voltage options, from 1.8V up to 5.5V. These potentiometers are7-bit resolution (128 wiper steps).

Digital potentiometers can be used in many applications that need a variable voltage resistance. Digital penetrometers are typically used where mechanical potentiometers are employed.

Features and benefits:


  • Rheostat or potentiometer config

  • Zero to full scale wiper operation

  • Low power operation of only 2.5 μA

  • Low wiper resistance – typically 100 Ω

  • Extended operating temperature: -40°C to +125°C

  • Wide operating voltage

  • Simple I2C Protocol with read & write commands

Need different resistance?


100KΩ – 738-6809


Digital Potentiometer - Microchip

relaterade länkar