- RS-artikelnummer:
- 190-5323
- Tillv. art.nr:
- DS1881E-050+
- Tillverkare / varumärke:
- Maxim Integrated
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
30,608 kr
(exkl. moms)
38,26 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 20 | 30,608 kr | 306,08 kr |
30 - 90 | 28,989 kr | 289,89 kr |
100 - 240 | 23,699 kr | 236,99 kr |
250 + | 23,489 kr | 234,89 kr |
- RS-artikelnummer:
- 190-5323
- Tillv. art.nr:
- DS1881E-050+
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Dual, Audio Log Taper Potentiometers
Low THD+N and Crosstalk
5V Analog Supply (Independent of Digital Supply)
3V to 5V Digital Supply Range
Potentiometer Settings Configurable as NV or Volatile
Zero-Crossing Detector Eliminates Switching Noise
Two User-Configurable Attenuation Options
Configuration Option 1: 63 Positions Provide 1dB Attenuation Steps from 0dB to -62dB Plus Mute
Configuration Option 2: (Software-Compatible with the DS1808): 33 Positions Plus Mute as Follows
Positions 0–12: 1dB per Step for 12 Steps
Positions 13–24: 2dB per Step for 12 Steps
Positions 25–32: 3dB per Step for 8 Steps
I²C-Compatible Serial Interface
Three Address Pins Allow Up to 8 Devices on I²C Bus
45kΩ Potentiometer End-to-End Resistance
Industrial Temperature Range (-40°C to +85°C)
16-Pin TSSOP or SO Package
Applications
Car Stereo
Consumer Audio/Video
Notebook and PC Audio
Portable Audio Equipment
Low THD+N and Crosstalk
5V Analog Supply (Independent of Digital Supply)
3V to 5V Digital Supply Range
Potentiometer Settings Configurable as NV or Volatile
Zero-Crossing Detector Eliminates Switching Noise
Two User-Configurable Attenuation Options
Configuration Option 1: 63 Positions Provide 1dB Attenuation Steps from 0dB to -62dB Plus Mute
Configuration Option 2: (Software-Compatible with the DS1808): 33 Positions Plus Mute as Follows
Positions 0–12: 1dB per Step for 12 Steps
Positions 13–24: 2dB per Step for 12 Steps
Positions 25–32: 3dB per Step for 8 Steps
I²C-Compatible Serial Interface
Three Address Pins Allow Up to 8 Devices on I²C Bus
45kΩ Potentiometer End-to-End Resistance
Industrial Temperature Range (-40°C to +85°C)
16-Pin TSSOP or SO Package
Applications
Car Stereo
Consumer Audio/Video
Notebook and PC Audio
Portable Audio Equipment
Specifikationer
Attribute | Value |
---|---|
Control Interface | I2C |
Resistance Value | 45kΩ |
Number of Positions | 64 |
Taper Type | Log |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 190-5323
- Tillv. art.nr:
- DS1881E-050+
- Tillverkare / varumärke:
- Maxim Integrated