WIKA Dial Thermometer 0 → 80 °C, 3903923
- RS-artikelnummer:
- 219-7804
- Tillv. art.nr:
- 3903923
- Tillverkare / varumärke:
- WIKA
Antal (1 enhet)*
502,28 kr
(exkl. moms)
627,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 502,28 kr |
*vägledande pris
- RS-artikelnummer:
- 219-7804
- Tillv. art.nr:
- 3903923
- Tillverkare / varumärke:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 80 °C | |
| Dial Diameter | 80mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A52 | |
| Välj alla | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 80 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A52 | ||
- COO (Country of Origin):
- DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
relaterade länkar
- WIKA Dial Thermometer 0 → 80 °C, 3509370
- WIKA Dial Thermometer 0 → 80 °C, 48786346
- WIKA Dial Thermometer 0 → 80 °C, 13383451
- WIKA Dial Thermometer 0 → 80 °C, 13303139
- WIKA Dial Thermometer 0 → 80 °C, 48779427
- WIKA Dial Thermometer 0 → 80 °C, 14001133
- WIKA Dial Thermometer 0 → 80 °C, 3903656
- WIKA Dial Thermometer 0 → 80 °C, 48755244