- RS-artikelnummer:
- 219-7738
- Tillv. art.nr:
- 3513017
- Tillverkare / varumärke:
- WIKA
Tillfälligt slut i lager – restorder för leverans 2024-06-18
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
482,87 kr
(exkl. moms)
603,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 482,87 kr |
- RS-artikelnummer:
- 219-7738
- Tillv. art.nr:
- 3513017
- Tillverkare / varumärke:
- WIKA
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Specifikationer
Attribute | Value |
---|---|
Maximum Temperature Measurement | 60 °C |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |