- RS-artikelnummer:
- 219-7722
- Tillv. art.nr:
- 3509354
- Tillverkare / varumärke:
- WIKA
Tillfälligt slut i lager – restorder för leverans 2024-06-25
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
448,15 kr
(exkl. moms)
560,19 kr
(inkl. moms)
Enheter | Per unit |
1 + | 448,15 kr |
- RS-artikelnummer:
- 219-7722
- Tillv. art.nr:
- 3509354
- Tillverkare / varumärke:
- WIKA
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The WIKA model A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.
Accuracy class 2
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 ... +50 °C to 0 ... 120 °C
Specifikationer
Attribute | Value |
---|---|
Maximum Temperature Measurement | 80 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A48 |