- RS-artikelnummer:
- 219-7444
- Tillv. art.nr:
- 12013391
- Tillverkare / varumärke:
- WIKA
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
179,47 kr
(exkl. moms)
224,34 kr
(inkl. moms)
Enheter | Per unit |
1 + | 179,47 kr |
- RS-artikelnummer:
- 219-7444
- Tillv. art.nr:
- 12013391
- Tillverkare / varumärke:
- WIKA
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Specifikationer
Attribute | Value |
---|---|
Maximum Temperature Measurement | 120 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50 |