Seeed Studio 102110772 Controller Module for use with Development Boards
- RS-artikelnummer:
- 287-6426
- Distrelec artikelnummer:
- 303-72-783
- Tillv. art.nr:
- 102110772
- Tillverkare / varumärke:
- Seeed Studio
Antal (1 enhet)*
3 180,67 kr
(exkl. moms)
3 975,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
- Dessutom levereras 2 enhet(er) från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 180,67 kr |
*vägledande pris
- RS-artikelnummer:
- 287-6426
- Distrelec artikelnummer:
- 303-72-783
- Tillv. art.nr:
- 102110772
- Tillverkare / varumärke:
- Seeed Studio
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
| Brand | Seeed Studio | |
| Accessory Type | Controller Module | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | RoHS Compliant | |
| Välj alla | ||
|---|---|---|
Brand Seeed Studio | ||
Accessory Type Controller Module | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EdgeBox-RPI-200 is a rugged fanless Edge Computing Controller based on the Raspberry Pi Computer Module 4 (CM4). It is designed to meet the challenges of harsh industry environments and can be used to connect field networks with cloud or IoT applications. With its state-of-the-art aluminum chassis, integrated passive heat sink, and wide power supply range from 9 to 36V DC, the EdgeBox-RPI-200 is ideal for small businesses or small-scale multi-level demands. It features an integrated encryption chip, hardware watchdog, RTC with super capacitor, isolated DI&DO terminals, and various connectivity options.
Rugged fanless Edge Computing Controller based on Raspberry Pi CM4
State-of-the-art aluminum chassis and integrated passive heat sink
Built-in mini PCIe socket for RF module like 4G, WI-FI, Lora or Zigbee
Encryption chip ATECC608A for enhanced security
Hardware watchdog for reliable operation
RTC with super capacitor for accurate timekeeping
Isolated DI&DO terminals for flexible I/O control
relaterade länkar
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110991824 Development Board for use with Development Boards
- Seeed Studio 317990687 LoRa-E5 Communications Module for use with Development Boards
- Seeed Studio 110110146 Development Kit for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 314990634 for use with Development Boards
- Seeed Studio 314990742 for use with Development Boards