4D Systems UUSB-PA5-II microUSB Programming Adapter for use with 4D Systems Modules
- RS-artikelnummer:
- 171-1825
- Tillv. art.nr:
- UUSB-PA5-II
- Tillverkare / varumärke:
- 4D Systems
Antal (1 låda med 25 enheter)*
5 040,075 kr
(exkl. moms)
6 300,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 25 enhet(er) levereras från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 25 + | 201,603 kr | 5 040,08 kr |
*vägledande pris
- RS-artikelnummer:
- 171-1825
- Tillv. art.nr:
- UUSB-PA5-II
- Tillverkare / varumärke:
- 4D Systems
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
| Brand | 4D Systems | |
| Accessory Type | microUSB Programming Adapter | |
| Product Type | Development Kit Accessory | |
| For Use With | 4D Systems Modules | |
| Standards/Approvals | RoHS Compliant | |
| Välj alla | ||
|---|---|---|
Brand 4D Systems | ||
Accessory Type microUSB Programming Adapter | ||
Product Type Development Kit Accessory | ||
For Use With 4D Systems Modules | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- AU
uUSB-PA5-II microUSB Programming Adaptor
The microUSB Programming Adaptor (uUSB-PA5-II), from 4D Systems, is a simple USB to Serial-TTL UART bridge converter. It comes in a 10-pin dual-in-line package with a Compact form factor. The uUSB-PA5-II is easy to use and Ideal for prototyping or production.
Based on SiLabs CP2104 USB to UART Bridge IC, the uUSB-PA5 utilises a mini-B USB connector for connecting to a PC or laptop. The uUSB-PA5-II has a 5-pin Interface with a female header which connects directly to most of the 4D Systems modules.
Features of the uUSB-PA5-II microUSB Programming Adaptor:
USB to TTL UART bridge converter
USB 2.0 compliant
Hardware or Xon/Xoff handshaking supported
Power on reset circuit
USB powered
Operating temperature: -40 to +85 °C
Dimensions: 33.7 x 17.3 mm
Traffic/Operation LED indicates status
4D Systems Display Accessories
relaterade länkar
- 4D Systems uUSB-PA5-II microUSB Programming Adapter for use with 4D Systems Modules
- 4D Systems, 4D Adaptor Shield II
- 4D Systems 4D Programming Cable Programming Cable for use with 4D Systems Modules
- 4D Systems gen4-PA, Gen4 Programming Adapter Board for gen4 Display Modules
- 4D Systems Universal Programmer Adaptor
- SOMO-II 4D Systems 16-Pin
- FTDI Chip VNC2 DEBUG MODULE, Chip Programming Adapter for Viniculum-II IDE
- 4D Systems 4D Serial Pi Adaptor Module Display Driver 4.5 To 5.5 V