Noga UBURR Series Cone Deburring Blade, HSS Blade, Straight Blade
- RS-artikelnummer:
- 199-443
- Tillv. art.nr:
- UB3002
- Tillverkare / varumärke:
- Noga
Antal (1 enhet)*
3 365,40 kr
(exkl. moms)
4 206,75 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 365,40 kr |
*vägledande pris
- RS-artikelnummer:
- 199-443
- Tillv. art.nr:
- UB3002
- Tillverkare / varumärke:
- Noga
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
| Brand | Noga | |
| Blade Type | Straight | |
| Blade Use | Deburring | |
| Burr Shape | Cone | |
| Blade Material | HSS | |
| Series | UBURR | |
| Välj alla | ||
|---|---|---|
Brand Noga | ||
Blade Type Straight | ||
Blade Use Deburring | ||
Burr Shape Cone | ||
Blade Material HSS | ||
Series UBURR | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IL
The Noga Deburring Tools are designed for efficiently deburring both the front and back of drilled through holes in a single pass. These tools offer significant time savings by automating the deburring process, eliminating the need for manual labour and reducing production time. They provide consistent results across all production scales, ensuring high quality finishes and minimizing defects, which enhances overall product quality.
Helical interpolation
Hassle free blade replacement
Versatile holder design
Scratch prevention
Hassle free blade replacement
Versatile holder design
Scratch prevention
relaterade länkar
- Noga UBURR Series Cone Deburring Blade Straight Blade
- Noga Deburring Blade, HSS Blade
- Noga Deburring Tool, HSS Blade
- Noga Deburring Blade HSS Blade
- Noga Deburring Tool Kit, HSS Blade
- Noga Deburring Tool HSS Blade
- Noga Deburring Tool for Deburring Aluminium Steel, HSS Blade
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V