Noga UBURR Series Deburring Blade, High Speed Steel Blade, Straight Blade
- RS-artikelnummer:
- 199-437
- Tillv. art.nr:
- UB2030
- Tillverkare / varumärke:
- Noga
Antal (1 förpackning med 10 enheter)*
6 521,99 kr
(exkl. moms)
8 152,49 kr
(inkl. moms)
Lägg till 1 förpackning för att få fri frakt
Tillfälligt slut
- Leverans från den 12 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 6 521,99 kr | 652,199 kr |
*vägledande pris
- RS-artikelnummer:
- 199-437
- Tillv. art.nr:
- UB2030
- Tillverkare / varumärke:
- Noga
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
| Brand | Noga | |
| Blade Type | Straight | |
| Product Type | Deburring Blade | |
| Blade Use | Deburring | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | |
| Blade Material | High Speed Steel | |
| Series | UBURR | |
| Overall Length | 85mm | |
| Välj alla | ||
|---|---|---|
Brand Noga | ||
Blade Type Straight | ||
Product Type Deburring Blade | ||
Blade Use Deburring | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 | ||
Blade Material High Speed Steel | ||
Series UBURR | ||
Overall Length 85mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IL
The Noga Deburring Tools are designed for efficiently deburring both the front and back of drilled through holes in a single pass. These tools offer significant time savings by automating the deburring process, eliminating the need for manual labour and reducing production time. They provide consistent results across all production scales, ensuring high quality finishes and minimizing defects, which enhances overall product quality.
Helical interpolation
Hassle free blade replacement
Versatile holder design
Scratch prevention
Relaterade länkar
- Noga UBURR Series Cone Deburring Blade Straight Blade
- Noga Deburring Blade, HSS Blade
- Noga Deburring Tool, HSS Blade
- Noga Deburring Blade HSS Blade
- Noga Deburring Tool Kit, HSS Blade
- Noga Deburring Tool HSS Blade
- Noga Deburring Tool for Deburring Aluminium Steel, HSS Blade
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length