Microchip FlashPro6

Antal (1 enhet)*

3 728,26 kr

(exkl. moms)

4 660,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +3 728,26 kr

*vägledande pris

RS-artikelnummer:
352-116
Tillv. art.nr:
FLASHPRO6
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Kit Name

FlashPro6

Product Type

Debugger, Programmer

The Microchip FlashPro6 is the newest programmer, which along with Windows, supports Linux platforms, in conjunction with LiberoSoC, FlashPro Express, and Smart Debug software. It supports all FPGA devices in Polar Fire, SmartFusion2, IGLOO2 and RTG4, series. This is completely backward-compatible and complies with the requirements specified in EMC Directive 2004/108/IEC and RoHS Directive 2011/65/EU. The minimum version requirements to run FlashPro6, on Windows and Linux, are Libero SoC, FlashPro Express and Smart Debug version 12.2 or later.

Supports in-system programming

Supports IEEE 1149 JTAG programming through STAPL

Supports USB 2.0 or 3.0 available

Relaterade länkar