- RS-artikelnummer:
- 420-681
- Tillverkare / varumärke:
- RS PRO
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
212,15 kr
(exkl. moms)
265,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 212,15 kr |
5 - 9 | 203,39 kr |
10 + | 199,07 kr |
- RS-artikelnummer:
- 420-681
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 3 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 1.71 W |
Output Speed | 7 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 15 Ncm |
Gearhead Type | Spur |
Current Rating | 1.06 A |
Length | 50.3mm |
Width | 27mm |
Core Construction | Iron Core |
Series | 918D |