Cosel CHS DC-DC Converter, 24V dc/ 14.5A Output, 18 → 36 V dc Input, 348W, Through Hole, +85°C Max Temp -40°C
- RS-artikelnummer:
- 187-2710
- Tillv. art.nr:
- CHS4002424
- Tillverkare / varumärke:
- Cosel
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 181,07 kr
(exkl. moms)
1 476,34 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 181,07 kr |
5 - 9 | 1 145,60 kr |
10 - 24 | 1 110,22 kr |
25 - 49 | 1 074,73 kr |
50 + | 1 039,35 kr |
- RS-artikelnummer:
- 187-2710
- Tillv. art.nr:
- CHS4002424
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Compact DC-DC Converter, "BRICK SIZE" which has been standard size for industrial equipment Market
High density
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
High density
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 348W |
Input Voltage Nominal | 24 V dc |
Output Current | 14.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -20 %, +10% |
Package | DIP |
Isolation Voltage | 500V dc |
Depth | 36.8mm |
Width | 9.5mm |
Length | 58.4mm |
Series | CHS |
Load Regulation | 48mV |
Efficiency | 94% |
Minimum Temperature | -40°C |
Standards Met | C-UL (CSA60950-1), EN60950-1, UL60950-1 |
Maximum Temperature | +85°C |