XP Power QSB600 DC-DC Converter, 48V dc/ 12.5A Output, 18 → 36 V dc Input, 600W, PCB Mount, +100°C Max Temp
- RS-artikelnummer:
- 171-8736
- Tillv. art.nr:
- QSB60024S48
- Tillverkare / varumärke:
- XP Power
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 551,10 kr
(exkl. moms)
3 188,88 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 551,10 kr |
5 - 9 | 2 474,52 kr |
10 - 24 | 2 398,05 kr |
25 - 49 | 2 321,47 kr |
50 + | 2 245,00 kr |
- RS-artikelnummer:
- 171-8736
- Tillv. art.nr:
- QSB60024S48
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Up to 92% Efficiency
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 600W |
Input Voltage Nominal | 24 V dc |
Output Current | 12.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -60 → +10% |
Package | Full Brick |
Isolation Voltage | 1.5kV dc |
Width | 61mm |
Depth | 5.5mm |
Length | 116.8mm |
Series | QSB600 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Standards Met | CE, EN 55022, LVD, MIL-HDBK-217F, MIL-STD-810F |
Maximum Temperature | +100°C |